• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 220 820 854 DW-AS-618-M12-069 Inductive Proximity Sensor

1/2
Product type
Proximity sensor
Max. operating voltage
265 V DC
320 V AC
Contact type
1 breaker
Switching distance (max.)
4 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex 220 820 854 DW-AS-618-M12-069 Inductive Proximity Sensor

Our service for you

Technical specifications

Product type

Proximity sensor

Type

DW-AS-618-M12-069

Min. operating voltage

20 V AC

10 V DC

Max. operating voltage

265 V DC

320 V AC

Operating voltage

20, 10 - 265, 320 V DC, V AC

Contact type

1 breaker

Switching frequency

AC ≤25 Hz/DC ≤2000 Hz

Switching distance (max.)

4 mm

Enclosure material

Chrome

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

1/2" (3-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

60 mm

(Ø)

12.7 mm

Dim

(Ø x L) 12.7 mm x 60 mm

Content

1 pc(s)

Switching frequency

2000 Hz

Documents & Downloads

Datasheet

Datasheet 504525 Contrinex 220 820 854 DW-AS-618-M12-069 Inductive Proximity Sensor

User & Safety Instructions

User & Safety Instructions 504525 Contrinex 220 820 854 DW-AS-618-M12-069 Inductive Proximity Sensor

Description

Detailed information can be found in the data sheets in the Conrad online shop.

This text is machine translated.