• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 620 100 407 LTS-3031-303 Square Photoelectric Sensor, Compact Size

1/2
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
36 V DC
Connector
M8 (3-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 81.99
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex 620 100 407 LTS-3031-303 Square Photoelectric Sensor, Compact Size

Our service for you

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

LTS-3031-303

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

500 Hz

Connector

M8 (3-pin)

Enclosure material

Glass

Transmitter type

LED red

600 mm

IP65

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

30 mm

Width

30 mm

Height

15 mm

Dim

(L x W x H) 30 x 30 x 15 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Reflexions-Light keys

Output

PNP / light-switching

Switching frequency


500 Hz

Range

600 mm

Connection

M8 connector, 3-pin

Operating voltage

10 - 36 V DC

Documents & Downloads

Datasheet

Datasheet 155917 Contrinex 620 100 407 LTS-3031-303 Square Photoelectric Sensor, Compact Size

User & Safety Instructions

User & Safety Instructions 155917 Contrinex 620 100 407 LTS-3031-303 Square Photoelectric Sensor, Compact Size

Description

Small, rugged, square design, visible red light, glass window is scratch-resistant and easy to clean.

Hints

For more information on this 620 100 407, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.97€ 106.97*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)