1/2
Laser retroreflective sensor
LTS-1180L-103-516
10 V DC
36 V DC
10 - 36 V DC
PNP
5000 Hz
M12 (4-pin)
250 mm
IP67
-10 °C
+50 °C
63.5 mm
Yes
1 pc(s)
Reflexions-Light keys
PNP
LTS-1180L-103-516
-10 - +50 °C
25 - 250 mm
M12 connector, 4-pin
10 - 36 V DC
Datasheet 585445 Contrinex 620 200 585 LTS-1180L-103-516 Laser-Light Key
The necessary accessories are required to use the article as described.