Image similar
One-way light barrier
LLR-C23PA-NMK-400
Transmitter
10 V DC
30 V DC
10 - 30 V DC
IO link
Cable, open end
LED red
630 nm
30000 mm
IP67
-25 °C
+65 °C
10 mm
30 mm
20 mm
(W x H x D) 10 x 30 x 20 mm
Yes
1 pc(s)
Datasheet 1410139 Contrinex One-way light barrier LLR-C23PA-NMK-400 620-600-126 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.