• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex One-way light barrier LLR-C23PA-NMS-400 620-600-127 Transmitter 1 pc(s)

Image similar
Packaging type
Piece
Product type
One-way light barrier
Max. operating voltage
30 V DC
Connector
M8 (3-pin)
Type
LLR-C23PA-NMS-400
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

One-way light barrier LLR-C23PA-NM

  • Miniature housing
  • IO link

Technical specifications

Packaging type

Piece

Product type

One-way light barrier

Type

LLR-C23PA-NMS-400

Model

Transmitter

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

IO link

Connector

M8 (3-pin)

Transmitter type

LED red

Wavelength

630 nm

30000 mm

IP67

Min. temperature

-25 °C

Max. temperature

+65 °C

Width

10 mm

Height

37 mm

Depth

20 mm

Dim

(W x H x D) 10 x 37 x 20 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1410140 Contrinex One-way light barrier LLR-C23PA-NMS-400 620-600-127 Transmitter 1 pc(s)

Description

Due to the reduced size and the large detection range, the light barrier is particularly suitable for conveyor applications. Fast moving objects are reliably detected. With integrated IO-Link communication, the light barrier bridges the gap between machines and the digital world in order to meet the requirements of Industry 4.0.

This text is machine translated.

Hints

For more information on this 620-600-127, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)