
Highlights & Details
Contrinex Proximity sensor Inductive DW-AD-503-M8 320-520-503 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-503-M8
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
3 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M8
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
45 mm
- Width
8 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AD-503-M8
- Connection
PVC cable, 2 m
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155850 Contrinex Proximity sensor Inductive DW-AD-503-M8 320-520-503 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 155850 Contrinex Proximity sensor Inductive DW-AD-503-M8 320-520-503 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 90.98€ 82.98*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































