
Highlights & Details
Contrinex Proximity sensor Inductive DW-AS-509-M8-390 320 020 145 M8 quasi-shielded Voltage (analogue) (Ø x H) 8 mm x 60 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-509-M8-390
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
Analogue
- Switching frequency
1600 Hz
- Switching distance (max.)
4 mm
- Outputs
Voltage (analogue)
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M8
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
60 mm
- Width
8 mm
- Height
60 mm
- Depth
8 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
1600 Hz
- Output
0 - 10 V
- Type
DW-AS-509-M8-390
- Connection
M8 connector, 3-pin
- Operating voltage
15 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155889 Contrinex Proximity sensor Inductive DW-AS-509-M8-390 320 020 145 M8 quasi-shielded Voltage (analogue) (Ø x H) 8 mm x 60
User & Safety Instructions
User & Safety Instructions 155889 Contrinex Proximity sensor Inductive DW-AS-509-M8-390 320 020 145 M8 quasi-shielded Voltage (analogue) (Ø x H) 8 mm x 60
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 138.96*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































