• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Retroreflective light barrier LRR-C23PA-NMS-404 620-600-120 Dark-ON 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Dark-ON
Max. operating voltage
30 V DC
Connector
M8 (3-pin)
Type
LRR-C23PA-NMS-404
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Reflection light barrier LTR-C23PA-PM

  • Miniature housing
  • IO link

Technical specifications

Product type

Retroreflective light barrier

Type

LRR-C23PA-NMS-404

Functions

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Blanking

Outputs

PNP

IO link

Switching frequency

5 kHz

Connector

M8 (3-pin)

Transmitter type

LED red

8000 mm

IP67

Min. temperature

-25 °C

Max. temperature

+65 °C

Width

10 mm

Height

37 mm

Depth

20 mm

Dim

(W x H x D) 10 x 37 x 20 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1410137 Contrinex Retroreflective light barrier LRR-C23PA-NMS-404 620-600-120 Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1410137 Contrinex Retroreflective light barrier LRR-C23PA-NMS-404 620-600-120 Dark-ON 1 pc(s)

Description

Due to the reduced size and the large detection range, the light barrier is particularly suitable for conveyor applications. Fast moving objects are reliably detected. With integrated IO-Link communication, the light barrier bridges the gap between machines and the digital world in order to meet the requirements of Industry 4.0.

This text is machine translated.

Hints

For more information on this 620-600-120, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98€ 102.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)