• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Retroreflective light barrier LRR-C23PA-NMK-603 620-600-115 Light-ON, Dark-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Light-ON
Dark-ON
Max. operating voltage
30 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 105.00
-37 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Reflection light barrier LTR-C23PA-PM

  • Miniature housing
  • IO link

Technical specifications

Packaging type

Piece

Product type

Retroreflective light barrier

Type

LRR-C23PA-NMK-603

Functions

Light-ON

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

PNP

IO link

Switching frequency

5 kHz

Connector

Cable, open end

Cable length

2.00 m

Transmitter type

LED red

8000 mm

IP67

Min. temperature

-25 °C

Max. temperature

+65 °C

Width

10 mm

Height

30 mm

Depth

20 mm

Dim

(W x H x D) 10 x 30 x 20 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1410136 Contrinex Retroreflective light barrier LRR-C23PA-NMK-603 620-600-115 Light-ON, Dark-ON 1 pc(s)

Description

Due to the reduced size and the large detection range, the light barrier is particularly suitable for conveyor applications. Fast moving objects are reliably detected. With integrated IO-Link communication, the light barrier bridges the gap between machines and the digital world in order to meet the requirements of Industry 4.0.

This text is machine translated.

Hints

For more information on this 620-600-115, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.99€ 82.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)