
Contrinex 620 000 915 LFS-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
Number
Highlights & Details
Contrinex 620 000 915 LFS-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
Our service for you
Technical specifications
- Product type
FO amplifier
- Type
LFS-3060-103
- Functions
Light-ON
Dark-ON
Trimmer
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 (4-pin)
- Transmitter type
LED red
IP64
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
60 mm
- Width
31.1 mm
- Height
10 mm
- Dim
(L x W x H) 60 x 31.1 x 10 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
light conductor amplifier;
- Output
PNP, selectable light-on/dark-on switching
- Range
-
- Connection
M8 connector, 4-pin
- Setting
Potentiometer
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155927 Contrinex 620 000 915 LFS-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
User & Safety Instructions
User & Safety Instructions 155927 Contrinex 620 000 915 LFS-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;



