• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Retroreflective photo sensor LHR-C23PA-PMS-603 620-600-151 Light-ON, Dark-ON, Background suppression 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Background suppression
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
LHR-C23PA-PMS-603
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 165.00
-27 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light sensor with background suppression LHR-C23PA-PM

  • Miniature housing
  • IO link

Technical specifications

Product type

Retroreflective photo sensor

Type

LHR-C23PA-PMS-603

Functions

Light-ON

Dark-ON

Background suppression

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

PNP

IO link

Switching frequency

1.5 kHz

Connector

M8 (4-pin)

Enclosure

603

Transmitter type

LED red

Wavelength

640 nm

300 mm

Features

Incl. background suppression

IP67

Min. temperature

-25 °C

Max. temperature

+65 °C

Width

10 mm

Height

37 mm

Depth

20 mm

Dim

(W x H x D) 10 x 37 x 20 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1410148 Contrinex Retroreflective photo sensor LHR-C23PA-PMS-603 620-600-151 Light-ON, Dark-ON, Background suppression 1 pc(s)

Description

Due to the reduced size and the large detection range, the light sensor is particularly suitable for conveyor applications. Fast moving objects are reliably detected. With integrated IO-Link communication, the light sensor bridges the gap between machines and the digital world in order to meet the requirements of Industry 4.0.

This text is machine translated.

Hints

For more information on this 620-600-151, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.