• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Safety light barrier YBB-14S4-0700-G012 Range (max.) 3.5 m Protective field height 658 mm No. of rays: 81

Image similar
Product type
Safety light barrier
Length
767 mm
Height
42 mm
Type
YBB-14S4-0700-G012
Model
Transmitter
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 789.00
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Safety category: 4
  • Performance level: PL e
Product type

Safety light barrier

Type

YBB-14S4-0700-G012

Model

Transmitter

Range of uses

PPE

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Max. current consumption

50 mA

Response time

18 ms

Connector

M12 (5-pin)

Range (max.)

3.5 m

Output current

200 mA

Certification (sensors)

UL

Performance level

PL e

Safety rating

4

Rays

81

Protective field height

658 mm

Total height

658 mm

Content

1 pc(s)

IP65/67

Length

767 mm

Width

48 mm

Height

42 mm

Dim

(L x W x H) 767 x 48 x 42 mm

Min. temperature

0 °C

Max. temperature

+50 °C

Type

Transmitter

Output

2 semiconductor outputs

Pick-up time (details)

18 ms

Output current (details)

200 mA

Current consumption

50 mA

Type

YBB-14S4-0700-G012

Range

3.5 m

Certification

German TÜV/CE/UL/cUL

Operating temperature

0 - +50 °C

Connection

M12 connector/5-pin

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 506388 Contrinex Safety light barrier YBB-14S4-0700-G012 Range (max.) 3.5 m Protective field height 658 mm No. of rays: 81

User & Safety Instructions

User & Safety Instructions 506388 Contrinex Safety light barrier YBB-14S4-0700-G012 Range (max.) 3.5 m Protective field height 658 mm No. of rays: 81

Information

Information 506388 Contrinex Safety light barrier YBB-14S4-0700-G012 Range (max.) 3.5 m Protective field height 658 mm No. of rays: 81

Description

The safety light curtain is a high-quality safety component for the protection of persons and machines. The Safetinex product has been developed according to the valid international safety standards and has the required certificates for use in the European Union, the United States and all other countries that have adopted the valid IEC standards. The device conforms to the highest safety level, that is, safety category 4, PL e, according to EN/ISO 13849-1 and type 4 according to IEC 61496-1/2.

Scope of delivery

  • Mounting bracket
  • Test strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 844.99€ 814.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.