• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control lead 12 x 0.75 mm² Y-JZ 12x0,75 RG100 100 m

Product type
Control lead
No. of leads
12 x
Cross section (each core)
0.75 mm²
Content
100 m
Cable features
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 x

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Packaged

Yes

Manufacturer part #

Y-JZ 12x0,75 RG100

Insulation material

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Cross section

12 x 0.75 mm²

Suited for cable carriers

No

Type

Y-JZ 12x0,75 RG100

0.75 mm²

Polyvinyl chloride (PVC)

Numbers

176 kg/km

500 V

Grey

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 5 = flexible

-5-70 °C

-30-80 °C

FALSE

300 V

12

None

10.6 mm

TRUE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

106 mm

106 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984691 Control lead 12 x 0.75 mm² Y-JZ 12x0,75 RG100 100 m