• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control lead 3 x 0.34 mm² LIYY 3x0,34 100 m

Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.34 mm²
Content
100 m
Cable features
Unshielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

100 m

Cross section (each core)

0.34 mm²

Cable features

Unshielded

Packaged

No

Manufacturer part #

LIYY 3x0,34

Insulation material

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Number-coded

No

Cross section

3 x 0.34 mm²

Suited for cable carriers

No

Type

LIYY 3x0,34

0.34 mm²

Polyvinyl chloride (PVC)

Colour

250 V

Grey

Polyvinyl chloride (PVC)

Class 5 = flexible

3

4.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984924 Control lead 3 x 0.34 mm² LIYY 3x0,34 100 m