

Control lead
3 x
100 m
1 mm²
Flame-retardant
Yes
Y-JB 3x1 RG100
PVC
100 m
No
3 x 1 mm²
Y-JB 3x1 RG100
1.0 mm²
Polyvinyl chloride (PVC)
Colour
73 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
3
None
7.2 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
72 mm
72 mm
Round
User & Safety Instructions 2984839 Control lead 3 x 1 mm² Y-JB 3x1 RG100 100 m
The necessary accessories are required to use the article as described.