• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control lead 4 x 0.75 mm² Y-JZ 4x0,75 RG100 100 m

Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.75 mm²
Content
100 m
Cable features
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Manufacturer part #

Y-JZ 4x0,75 RG100

Insulation material

PVC

Max. length sold by the metre

100 m

Cross section

4 x 0.75 mm²

Type

Y-JZ 4x0,75 RG100

0.75 mm²

Polyvinyl chloride (PVC)

Numbers

73 kg/km

500 V

Grey

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 5 = flexible

-5-70 °C

-30-80 °C

FALSE

300 V

4

None

7.5 mm

TRUE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

75 mm

75 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984842 Control lead 4 x 0.75 mm² Y-JZ 4x0,75 RG100 100 m