

Control lead
4 x
100 m
2.5 mm²
largely oil-resistant
Yes
Y-JZ 4x2,5 RG100
PVC
100 m
No
4 x 2.5 mm²
Y-JZ 4x2,5 RG100
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
192 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
4
None
11.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
110 mm
110 mm
Round
User & Safety Instructions 2984851 Control lead 4 x 2.5 mm² Y-JZ 4x2,5 RG100 100 m
The necessary accessories are required to use the article as described.