

Control lead
5 x
100 m
5 mm²
PVC coating
0.5 mm²
Y-JZ 5x0,5 RG100
PVC
100 m
No
5 x 5 mm² + 0.5 mm²
Y-JZ 5x0,5 RG100
0.5 mm²
Polyvinyl chloride (PVC)
Numbers
60 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
5
None
6.2 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
62 mm
62 mm
Round
User & Safety Instructions 2984732 Control lead 5 x 5 mm² + 0.5 mm² Y-JZ 5x0,5 RG100 100 m
The necessary accessories are required to use the article as described.