• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control lead 7 x 1 mm² Y-JZ 7x1 RG100 100 m

Product type
Control lead
No. of leads
7 x
Cross section (each core)
1 mm²
Content
100 m
Cable features
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

7 x

Content

100 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Packaged

Yes

Manufacturer part #

Y-JZ 7x1 RG100

Insulation material

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Number-coded

No

Cross section

7 x 1 mm²

Suited for cable carriers

No

Type

Y-JZ 7x1 RG100

1.0 mm²

Polyvinyl chloride (PVC)

Numbers

131 kg/km

500 V

Grey

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 5 = flexible

-5-70 °C

-30-80 °C

FALSE

300 V

7

None

9.2 mm

TRUE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

92 mm

92 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984693 Control lead 7 x 1 mm² Y-JZ 7x1 RG100 100 m