

Control lead
7 x
100 m
2.5 mm²
Flame-retardant
Yes
Y-JZ 7x2,5 RG100
PVC
100 m
No
7 x 2.5 mm²
No
Y-JZ 7x2,5 RG100
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
310 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
7
None
13.1 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
197 mm
197 mm
Round
User & Safety Instructions 2984724 Control lead 7 x 2.5 mm² Y-JZ 7x2,5 RG100 100 m
The necessary accessories are required to use the article as described.