• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control lead Y-JZ 3x2,5 RG100 100 m

Product type
Control lead
Content
100 m
Manufacturer part #
Y-JZ 3x2,5 RG100
Type
Y-JZ 3x2,5 RG100
Nominal cross section conductor
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

100 m

Manufacturer part #

Y-JZ 3x2,5 RG100

Type

Y-JZ 3x2,5 RG100

2.5 mm²

Polyvinyl chloride (PVC)

Numbers

152 kg/km

500 V

Grey

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 5 = flexible

-5-70 °C

-30-80 °C

FALSE

300 V

3

None

9.8 mm

TRUE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

98 mm

98 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984850 Control lead Y-JZ 3x2,5 RG100 100 m