
Technical specifications
- Further technical data, please refer to the data sheet.
- Type
MAXI pure
- Product type
PLC controller
- Dim
(W x H x D) 72 x 90 x 62 mm
- No. of outputs (max.)
12
- No. of inputs (max.)
12
- No. of relay outputs (max.)
10
- No. of transistor outputs (max.)
8
- No. of digital inputs (max.)
2
- Operating voltage
12 V DC
24 V DC
- Operating voltage
20.4 - 30 V
- Max. operating voltage
30 V
- Min. operating voltage
20.4 V
- Weight
250
- Manufacturer part #
100-100-10
- Width
72 mm
- Height
90 mm
- Depth
62 mm
- Processor
ATmega2560
- Interfaces
RJ45 socket
USB 2.0 connector B
- Max. ambient temperature
55 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1595716 Controllino MAXI pure 100-100-10 PLC controller 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 1595716 Controllino MAXI pure 100-100-10 PLC controller 12 V DC, 24 V DC
Conformity certificate
Conformity certificate 1595716 Controllino MAXI pure 100-100-10 PLC controller 12 V DC, 24 V DC
Description
Controllino serves as an electronic control unit and is designed for maximum compatibility. The device not only has all the common connections, but can also be programd completely from scratch. This means that there are virtually no limits to its use.
The Controllino is programd with the Arduino® IDE. This opensource development environment is a C compiler that has already pre-implemented the basic functions and facilitates programming in C. In addition, there are many libraries that simplify programming.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 704.98*






















