
Highlights & Details
Controllino Mini
- Integrated Real Time Clock
- 230 V Relais outputs
- I²C Interface, SPI Interface
Technical specifications
- ATmega328 microcontroller
- 6 relay outputs
- 16 MHz clock speed
- 1x RS232 interface
- 1x SPI interface
- DIN rail mount (EN50022, 35mm)
- Operating temperature: 5 °C - 55 °C
- Storage temperature: -20 °C to +70 °C.
- Type
MINI
- Product type
PLC controller
- Dim
(W x H x D) 36 x 90 x 60 mm
- No. of outputs (max.)
6
- No. of inputs (max.)
8
- I/O number
8
- No. of relay outputs (max.)
6
- No. of digital inputs (max.)
8
- Operating voltage
12 V DC
24 V DC
- Operating voltage
10.8, 21.6 - 26.4, 13.2 V DC, V DC
- Max. operating voltage
26.4 V DC
13.2 V DC
- Min. operating voltage
10.8 V DC
21.6 V DC
- Real-time clock
Yes
- Manufacturer part #
100-000-00
- PWM outputs
3
- Width
36 mm
- Height
90 mm
- Depth
60 mm
- Processor
Atmega328
- Interfaces
SPI™
USB 2.0 port B
- Clock speed
16 MHz
- Max. ambient temperature
55 °C
- Min. ambient temperature
0 °C
- Timer
Yes (built-in)
- Current consumption
max. 10 A A
Documents & Downloads
Datasheet
Datasheet 1325474 Controllino MINI 100-000-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 1325474 Controllino MINI 100-000-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions 1325474 Controllino MINI 100-000-00 PLC controller 12 V DC, 24 V DC
Information
Information 1325474 Controllino MINI 100-000-00 PLC controller 12 V DC, 24 V DC
Conformity certificate
Conformity certificate 1325474 Controllino MINI 100-000-00 PLC controller 12 V DC, 24 V DC
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 313.99*

























