
Highlights & Details
Controllino Mega
- Integrated real-time clock
- 230V relay outputs
- I²C interface, SPI interface, RS485 interface, Ethernet Interface
Technical specifications
- ATmega2560 microcontroller
- 16 relay outputs
- 16 MHz clock speed
- Ethernet connector
- 2x RS232 interface
- 1x RS485 interface
- 1x SPI interface
- 1x I2C interface
- DIN rail mount (EN50022, 35mm)
- Storage temperature: -20 °C to +70 °C.
- Type
MEGA
- Product type
PLC controller
- Dim
(W x H x D) 107 x 90 x 62 mm
- No. of outputs (max.)
16
- No. of inputs (max.)
21
- I/O number
21
- No. of relay outputs (max.)
16
- No. of transistor outputs (max.)
24
- No. of analogue inputs
16
- No. of digital inputs (max.)
21
- Operating voltage
12 V DC
24 V DC
- Real-time clock
Yes
- Manufacturer part #
100-200-00
- PWM outputs
15
- Width
107 mm
- Height
90 mm
- Depth
62 mm
- Processor
ATmega2560
- Interfaces
I²C
RS232
RS232
RS485
SPI™
USB 2.0 port B
Ethernet
- Clock speed
16 MHz
- Max. ambient temperature
55 °C
- Min. ambient temperature
0 °C
- Timer
Yes (built-in)
- Factory colour
White
Black
- Digital outputs
12
- Digital inputs
24
- Current consumption
max. 40 A A
- Operating voltage
12 V; 24 V
Documents & Downloads
Datasheet
Datasheet 1325476 Controllino MEGA 100-200-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 1325476 Controllino MEGA 100-200-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions 1325476 Controllino MEGA 100-200-00 PLC controller 12 V DC, 24 V DC
Information
Information 1325476 Controllino MEGA 100-200-00 PLC controller 12 V DC, 24 V DC
Conformity certificate
Conformity certificate 1325476 Controllino MEGA 100-200-00 PLC controller 12 V DC, 24 V DC
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 1,119.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























