• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Converter 082937 300 W - 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Converter

Signal output type

Modified sine wave

Output voltage

12 V

300 W

Weight

1.1 kg

Width

190 mm

Height

58 mm

Length

91 mm

Type

082937

Output rating

300 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 082937 Converter 082937 300 W - 12 V