• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverter 082971 -

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter

Signal output type

Modified sine wave

Weight

3.1 kg

Width

198 mm

Height

80 mm

Length

300 mm

Type

082971

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 082971 Inverter 082971 -