• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 15540 RJ45 Patch cable CAT 5e S/UTP 15.00 m Black PUR coating 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Assignment: RJ45 Pinout T568B
  • Connector brand: Hirose ®
  • Wire cross-section (mm²): 0.15 mm²
  • AWG26/19
  • Conductor construction 19 x 0.15 mm²
  • Conductor insulation Solid PE nom. 1.03 mm
  • Diameter outer sheath: 65mm +/- 0.2mm
  • Capacitance conductor (pF/m): Less than 50 pF/m
  • Conductor resistance (ohms / km): 140 Ω / km.
  • PoE (15.4W) / IEEE 802.3af-2003 / max. Channel PoE (15.4W) 67 m
  • Max. Channel-Link: Channel of Class D / CAT 5e (@ 100 MHz): 73m
Product type

Patch cable

CAT 5e

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3344098 Cordial 15540 RJ45 Patch cable CAT 5e S/UTP 15.00 m Black PUR coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344098 Cordial 15540 RJ45 Patch cable CAT 5e S/UTP 15.00 m Black PUR coating 1 pc(s)

Description

The data patch cable CSE HH 5e PUR consists of the meterware CCAT 5e PUR as well as HIROSE® RJ45 plugs. Fitted with a flexible inner conductor AWG 26/19 and a special TPE-V stabilizer, the cable is optimally suitable for audio networks, lighting control and EtherSound™ systems.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W)  IEEE 802.3af-2003  max. Channel PoE (15.4W) 67 m
HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)