• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 15598 RJ45 Patch cable CAT 7a S/FTP 25.00 m Black PUR coating 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 7a
Shielding
S/FTP
Connection type
RJ45
Cable length
25.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Assignment: RJ45 Pinout T568B
  • Plug brand Neutrik ®
  • Wire cross-section (mm²): 0.26 mm²
  • AWG23/7
  • Conductor construction 7 x 0.26 mm²
  • Conductor insulations foam skin PE nom. 1.53 mm
  • Diameter outer sheath: 8.5mm +/- 0.3mm
  • Capacitance conductor (pF/m): Less than 44 pF/m
  • Conductor resistance (ohms / km): 75.5 Ω / km.
  • PoE++ (99.9W) IEEE 802.3at-2018 max. Channel PoE (99.9W) 98 m
  • Max. Channel link: Channel of Class FA / CAT 7A (@ 1000 MHz): 101m
Product type

Patch cable

CAT 7a

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

25.00 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

1000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3344155 Cordial 15598 RJ45 Patch cable CAT 7a S/FTP 25.00 m Black PUR coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344155 Cordial 15598 RJ45 Patch cable CAT 7a S/FTP 25.00 m Black PUR coating 1 pc(s)

Description

The CSE NN 7A PUR LONGRUN cable drum consists of the CCAT 7A PUR LONGRUN by the meter, Neutrik® etherCON® CAT6A connectors as well as an extremely robust drum (GT310 or GT380) of the Schill® brand.
The CCAT 7A PUR LONGRUN is the ideal choice for demanding data transfer over longer distances of up to 100 meters. With an impressive bandwidth of 1000 MHz (Class FA CAT 7A), this cable enables high performance. Thanks to its double shielding S/FTP and the flexible inner conductor AWG 23/7, packed in a robust PUR-sheath, it is the perfect companion for the demanding stage application.
It has been specially developed for mobile indoor and outdoor applications, audio networks, lighting control and EtherSound™ systems. Despite its robustness the cable remains flexible and can be wrapped on the drums. Furthermore, it supports Power over Ethernet (PoE++) according to the standard IEEE 802.3at-2018 with an impressive power of 99.9 Watt, WAS considerably extends the application possibilities.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 7A (1000 MHz)
Common shield S/FTP
AWG 23/7, with 7 wires/conductor
PoE++ (99.9W)  IEEE 802.3at-2018  max. Channel PoE (99.9W) 98 m
Neutrik® etherCON® connector
Schill® cable drum (GT310 up to 50 m, GT380 from 50 m)
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)