• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 15611 RJ45 Patch cable CAT 6A SF/UTP 3.00 m Black PUR coating 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
SF/UTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Assignment: RJ45 Pinout T568B
  • Plug brand Telegärtner ®
  • Wire cross-section (mm²): 0.22 mm²
  • AWG24/7
  • Conductor construction 7 x 0.22 mm²
  • Conductor insulation Solid PE nom. 1.05 mm
  • Diameter outer sheath: 8 mm +/- 0.3mm
  • Capacitance conductor (pF/m): Less than 52 pF/m
  • Conductor resistance (ohms / km): 87.6 Ω / km.
  • PoE++ (99.9W) IEEE 802.3bt-2018 PoE++ (99.9W) max. Channel PoE (99.9W) 64 m
  • Max. Channel-link: Channel of class EA / CAT 6A (@ 500 MHz): 76m
Product type

Patch cable

CAT 6A

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3344164 Cordial 15611 RJ45 Patch cable CAT 6A SF/UTP 3.00 m Black PUR coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344164 Cordial 15611 RJ45 Patch cable CAT 6A SF/UTP 3.00 m Black PUR coating 1 pc(s)

Description

The data for the CSE HH 6A PUR patch cable consists of the CCAT 6A PUR by the meter as well as Telegärtner® RJ45 plugs. It was developed especially for heavy-duty use on stages or outdoors, where robustness, flexibility, durability and power are of crucial importance.
This cable offers dual shielding, a flexible inner conductor AWG 24/7 and supports Power over Ethernet (PoE+) with a power of up to 99.9 watts. Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. In addition, the cable can be rolled, robust and yet flexible, WAS ES is especially suitable for cable drums.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Overall shield SF/UTP
AWG 24/7, with 7 wires/conductor
PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 64 m
Telegärtner® RJ 45, CAT6A, MFP8 IE plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)