• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial Audio/phono Adapter cable [1x Jack plug 3.5 mm - 2x XLR plug] 3.00 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Adapter cable

Version

Adapter cable

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

XLR plug

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 1385127 Cordial Audio/phono Adapter cable [1x Jack plug 3.5 mm - 2x XLR plug] 3.00 m Black

User & Safety Instructions

User & Safety Instructions 1385127 Cordial Audio/phono Adapter cable [1x Jack plug 3.5 mm - 2x XLR plug] 3.00 m Black

Description

Perfectly suitable for stage and studio.

This text is machine translated.

Features

  • Cable type: intro cable 2
  • Cable assignment: WMM
  • Plug Brand: REAN
  • Cable cross-section: 2 x 0.22 mm2
  • Length: 1,8,3 m.

More interesting products

(*All information is plus legal VAT)