• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFU 0,6 CC Audio/phono Adapter cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.60 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Adapter cable

Version

Adapter cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

0.60 m

Factory colour

Black

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488760 Cordial CFU 0,6 CC Audio/phono Adapter cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.60 m Black

Description

Economical and professional manufactured with high-quality REAN ® made by NEUTRIK ® plug connectors, this product series a qualitative alternative to cheaper mass-produced goods.

This text is machine translated.

Features

  • Length 0.6 metres.
  • Plug: Reanstecker made by Neutrik (2x phono 2x phono)
  • Cable: Cordial Twin Patch black
  • Cross-section of the cable: 0.22 mm2.

More interesting products

(*All information is plus legal VAT)