• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFU1,5PC Audio/phono Adapter cable [2x Jack plug 6.35 mm - 2x RCA plug (phono)] 1.50 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Adapter cable

Version

Adapter cable

No. of A connectors

2 x

Type A

Jack plug 6.35 mm

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070907 Cordial CFU1,5PC Audio/phono Adapter cable [2x Jack plug 6.35 mm - 2x RCA plug (phono)] 1.50 m Black

Description

Protect Your Sound & Environment.
The quality of our cables is really uncontested and when it comes to packaging we thoroughly value sustainability more than we used to – though not at the expense of sturdiness. We have decided to use environment-friendly paper that will – in combination with a novel, biodegradablefoil – meet all modern standards regarding sustainable packaging. By the way, this combination of environment-friendly materials is unique in our industry.

Features

  • Length: 1.5 m
  • Plug: Reanstecker made by Neutrik (2x phono 2x jack)
  • Cable: Cordial Twin Patch black
  • Cross-section of the cable: 0.22 mm2.

More interesting products

(*All information is plus legal VAT)