• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CCI 3 PP Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 3.00 m Black

1/2
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 713022 Cordial CCI 3 PP Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 3.00 m Black

Description

Who is looking for an instrument cable for fair price, without compromising on quality and robustness, is served best with this cable. This instrument cable is suitable both for home recording applications as well as for the tour use.

This text is machine translated.

Features

  • Connectivity: 6.3 mm jack 6.3 mm jack gold-plated unbalanced
  • Plug Brand: REAN
  • Cable cross-section: 1 x 0.20 mm²
  • Assignment: male / male
  • Length: 3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)