• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CCM 0,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 0.50 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket

No. of B connections

1 x

Type B

XLR plug

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1070885 Cordial CCM 0,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 0.50 m Black

User & Safety Instructions

User & Safety Instructions 1070885 Cordial CCM 0,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 0.50 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Features

  • Cable: CMN 220
  • Assignment: FM
  • Plug Brand: REAN
  • Plug: XLR female to XLR male
  • Colour: Black
  • Length: 0.5 m
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)