• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CCM 7,5 FP XLR Connection cable [1x XLR socket - 1x Jack plug 6.35 mm] 7.50 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 25.99
-35 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

7.50 m

Factory colour

Black

Cable features

Flexible

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645860 Cordial CCM 7,5 FP XLR Connection cable [1x XLR socket - 1x Jack plug 6.35 mm] 7.50 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.78€ 19.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)