• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CCM7,5FM XLR Connection cable [1x XLR socket - 1x XLR plug] 7.50 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket

No. of B connections

1 x

Type B

XLR plug

Cable length

7.50 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1070890 Cordial CCM7,5FM XLR Connection cable [1x XLR socket - 1x XLR plug] 7.50 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Features

  • Cable: CMN 220
  • Plug Brand: REAN
  • Plug: XLR-female & XLR male
  • Length: 7.5 m
  • Colour: black
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.