• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFCA 1,5 S-TRUE 1 Current Cable [1x PG plug - 1x PowerCon plug] 1.5 m Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Current

Product type

Current Cable

Cable type

Power cable

Version

Cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

PG plug

Type B

PowerCon plug

Cable length

1.5 m

Cores

3

Connector version

straight

Factory colour

Black

Length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543603 Cordial CFCA 1,5 S-TRUE 1 Current Cable [1x PG plug - 1x PowerCon plug] 1.5 m Black

Description

POWERCON ® power cable, 1.50 m H07RN-F 3G 1.50 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)