• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AAC-500IEC C13/C14 appliances Direct power supply cable 5 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MONACOR AAC-500 IEC power cable, power cable, IEC lock

  • Cold device with IEC LOCK-locking
  • Cable specification H05VV-F 3GX 1 mm2
  • This text is machine translated.

Technical specifications

  • Cold device with IEC LOCK-locking
Cable use

C13/C14 appliances

Product type

C13/C14 appliances Direct power supply cable

Cable type

Power cable

Version

Direct power supply cable

Type A

PG right-angle plug

Cable length

5 m

Cores

3

Connector version

angled on one side

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594625 Monacor AAC-500IEC C13/C14 appliances Direct power supply cable 5 m Black

More interesting products

(*All information is plus legal VAT)