• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFCA 10 S-TRUE 1 Current Cable [1x PG plug - 1x PowerCon plug] 10 m Black

Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

Current

Product type

Current Cable

Cable type

Power cable

Version

Cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

PG plug

Type B

PowerCon plug

Cable length

10 m

Cores

3

Connector version

straight

Factory colour

Black

Length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543613 Cordial CFCA 10 S-TRUE 1 Current Cable [1x PG plug - 1x PowerCon plug] 10 m Black

Description

POWERCON ® power cable, 10m, H07RN-F 3G 1.50 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)