• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFM10FM XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 35.99
-36 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket

No. of B connections

1 x

Type B

XLR plug

Cable length

10.00 m

Factory colour

Black

Cable features

Silver-plated

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070896 Cordial CFM10FM XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Features

  • Cable type: CME220
  • Cable assignment: male/female symmetric
  • Plug Brand: rean
  • Cable cross-section: 2 x 0.20 mm²
  • Length 10 m
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)