• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFS 1,5 WW Cinch Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

Product type
Cinch Connection cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cinch Connection cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable features

Flexible

Cable use

Cinch

Version

Connection cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645840 Cordial CFS 1,5 WW Cinch Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

Description

Cordial CFS 1.5 WW. Track 1: 3.5mm, Connector 1 Gender: Male, connection 2: 3.5mm, plug connector 2 Gender: Male, Connection Contacts Coating: Gold, cable length 1.5 m, product color: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)