• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CPL 10 PP 25 Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 10.00 m Black Flexible

1/2
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
10.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cordial ® CLS 225, 2x2.5 mm² black

  • Award image for Cordial CPL 10 PP 25 Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 10.00 m Black Flexible

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

10.00 m

Factory colour

Black

Connector version

straight

Cable features

Flexible

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311896 Cordial CPL 10 PP 25 Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 10.00 m Black Flexible

Description

Perfect for the stage.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)