• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CMK 422 Microphone cable 4 x 0.22 mm² + 4 x 0.22 mm² Black Sold per metre

Product type
Microphone cable
No. of leads
4 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

163 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Twin-Microphone Cable CMK 422

  • For Stage und Studio suitable
  • Symbol image for Cordial CMK 422 Microphone cable 4 x 0.22 mm² + 4 x 0.22 mm² Black Sold per metre

Technical specifications

  • Conductor resistance: 85 Ω/km
Product type

Microphone cable

No. of leads

4 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

4 x 0.22 mm² + 4 x 0.22 mm²

Cable features

Shielded

Twin shield

Twin cable

Outside Ø

8.20 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CMK 422

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 10 mm

Core layout

28 x 0.10 mm

Type

CMK 422

Max. length sold by the metre

100 m

Cable type

CMK 422

Type

CMK 422

Cross section

1 x 22 mm²

Core resistance

85 Ω/km

Documents & Downloads

Datasheet

Datasheet 730824 Cordial CMK 422 Microphone cable 4 x 0.22 mm² + 4 x 0.22 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 730824 Cordial CMK 422 Microphone cable 4 x 0.22 mm² + 4 x 0.22 mm² Black Sold per metre

Description

The Use of Gemini cables shortens the set up of the modern Audio -Equipment often considerably and creates Overview in Complex Structure Stereo input and output from a mixer panel, effects devices and master machine can be connected thus by laying a cable. Very good electrical Data also allow the Use as Stereo -Main -Wiring

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)