• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CML 8-0 FM 3 C XLR Connection cable [8x XLR socket 3-pin - 8x XLR plug 3-pin] 3 m Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Assignment FM
  • Plug brand Rean ®
Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

8 x

Type A

XLR socket 3-pin

No. of B connections

8 x

Type B

XLR plug 3-pin

Cable length

3 m

Factory colour

Black

Cable features

PVC coating

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363875 Cordial CML 8-0 FM 3 C XLR Connection cable [8x XLR socket 3-pin - 8x XLR plug 3-pin] 3 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)