• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial EM 1,5 FV XLR Connection cable [1x XLR socket 3-pin - 1x Jack plug 6.3 mm (stereo)] 1.50 m Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Assignment: FV
Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket 3-pin

No. of B connections

1 x

Type B

Jack plug 6.3 mm (stereo)

Cable length

1.50 m

Factory colour

Black

Cable features

PVC coating

twisted pairs

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363888 Cordial EM 1,5 FV XLR Connection cable [1x XLR socket 3-pin - 1x Jack plug 6.3 mm (stereo)] 1.50 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)