• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial Parallel Cable [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin] 1.50 m Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Parallel Cable

Connection type

Parallel

No. of A connectors

1 x

Type A

D-SUB plug 25-pin

No. of B connections

1 x

Type B

D-SUB plug 25-pin

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable use

Parallel

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363858 Cordial Parallel Cable [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin] 1.50 m Black

Description

The CFD DDA multicore cable is used to connect devices with Tascam connections. The cable is fitted perfectly with the assignment to Tascam DSUB 25 (DA88) The 2 D-Sub 25-pin. Male plugs are covered with a metal housing.

Spiral pair shielding made of tin-coated copper and an additional tin-plated braided shield are characteristic of the CMD 8 Meterware, which Cordial uses for the CFD DDA. A guarantee for excellent signal transmission, both analogue and DMX.

This text is machine translated.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)