• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSC116H40-264G Laptop display Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSC116H40-264G laptop replacement display

  • Display
  • Connection type: 40-pin bottom left
  • LCD 29.5 display
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Factory colour

Black

Width

250 mm

Height

300 mm

Depth

30 mm

Weight

250 g

Type

MSC116H40-264G

Screen size diagonal (inches)

11.6 inch

Display resolution

1366 x 768 Pixel

Display resolution mode

HD

Type

Display

Quantity per pack

1 Stück(e)

Glossy display

yes

Package weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837950 CoreParts MSC116H40-264G Laptop display Black 1 pc(s)