• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSC133F30-311M Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSC133F30-311M Laptop Spare Display

  • Display
  • Connection type 30-pin
  • Display type: IPS 33.8 LED backlight
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Width

400 mm

Height

50 mm

Depth

280 mm

Weight

350 g

Type

MSC133F30-311M

Screen size diagonal (inches)

13.3 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

Quantity per pack

1 Stück(e)

Glossy display

no

LED backlight

yes

Package weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837963 CoreParts MSC133F30-311M Laptop display 1 pc(s)