• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSC156F30-212M Laptop display White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSC156F30-212M Laptop display White 1 pc(s)

  • Display
  • Connection type: 30-pin bottom left
  • LCD 39.6 LED backlight
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Factory colour

White

Width

400 mm

Height

50 mm

Depth

280 mm

Weight

250 g

Type

MSC156F30-212M

Screen size diagonal (inches)

15.6 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

UKCA

yes

Quantity per pack

1 Stück(e)

Glossy display

no

LED backlight

yes

Package weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837993 CoreParts MSC156F30-212M Laptop display White 1 pc(s)