• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXDE-BA0065 14.8 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-BA0065 laptop spare battery

  • Battery
  • XPS 18, XPS 18 1810, XPS 18 1820, XPS 18-1810
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

Compatible with

XPS 18, XPS 18 1810, XPS 18 1820, XPS 18-1810

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

5 mm

Height

362 mm

Width

152 mm

Type

Battery

Battery voltage

14.8 V

Weight

360 g

Quantity per pack

1 Stück(e)

Package weight

550 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845287 CoreParts Spare battery MBXDE-BA0065 14.8 V

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.